Add To Favorites
Product Overview
Digi-Key Part Number MAX16054AZT+TCT-ND
Quantity Available 12,286
Can ship immediately

Factory Stock ?: 25,000
Manufacturer

Manufacturer Part Number

MAX16054AZT+T

Description IC CTLR ON/OFF W/DEB TSOT23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

PDA's, Portable Audio/Video, Smartphones Interface TSOT-23-6

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications PDA's, Portable Audio/Video, Smartphones
Interface -
Voltage - Supply 2.7 V ~ 5.5 V
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Mounting Type Surface Mount
Base Part Number MAX16054
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX16054AZT+TCT

06:53:26 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.59000 $2.59
10 2.44800 $24.48
25 1.95840 $48.96
50 1.86040 $93.02
100 1.71360 $171.36
250 1.62548 $406.37
500 1.56672 $783.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16054AZT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
    25,000 - Factory Stock ?
  • Unit Price: $1.20442
  • Digi-Reel® ? : MAX16054AZT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,286 - Immediate
    25,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback