Add To Favorites
Product Overview
Digi-Key Part Number MAX16053AUT+TCT-ND
Quantity Available 11,192
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX16053AUT+T

Description IC PWR MONITOR/SEQUENCER SOT23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Power Supply Controller Power Supply Monitor, Sequencer SOT-23-6

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Power Supply Monitor, Sequencer
Voltage - Input -
Voltage - Supply 2.25 V ~ 28 V
Current - Supply 29µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX16053
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX16053AUT+TCT

18:14:22 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.89000 $2.89
10 2.72900 $27.29
25 2.18280 $54.57
50 2.07360 $103.68
100 1.91000 $191.00
250 1.81172 $452.93
500 1.74624 $873.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16053AUT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $1.34242
  • Digi-Reel® ? : MAX16053AUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,192 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback