USD

MAT10230 RF Attenuators 23dB 0Hz ~ 20GHz 2W Die
Non-Stock

MAT10230

Digi-Key Part Number 1465-MAT10230-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAT10230
Copy  
Description ATTENUATOR,DIE,23DB
Copy  
Detailed Description

RF Attenuators 23dB 0Hz ~ 20GHz 2W Die

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer MACOM Technology Solutions
Series -
Packaging Tray 
Part Status Active
Attenuation Value 23dB
Frequency Range 0Hz ~ 20GHz
Power (Watts) 2W
Package / Case Die
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names 1465-MAT10230