USD
Favorite

MASWSS0167TR-3000 RF Switch IC WLAN SPDT 3GHz 50Ohm 6-PQFN (1.2x1.5)
Price & Procurement
9,135 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.17000 $1.17
10 1.04300 $10.43
25 0.99000 $24.75
100 0.81330 $81.33
250 0.76024 $190.06
500 0.67184 $335.92
1,000 0.53040 $530.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1465-1383-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.48076
  • Digi-Reel®  : 1465-1383-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,135 - Immediate
  • Unit Price: Digi-Reel®

MASWSS0167TR-3000

Datasheet
Digi-Key Part Number 1465-1383-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MASWSS0167TR-3000
Copy  
Description IC RF SWITCH SPDT 3GHZ 6QFN
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

RF Switch IC WLAN SPDT 3GHz 50Ohm 6-PQFN (1.2x1.5)

Copy  
Documents & Media
Datasheets MASWSS0167
Environmental Information RoHS Certificate
Design Resources Development Tool Selector
Online Catalog MASWSS0167
Product Attributes
Type Description Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series -
Packaging Cut Tape (CT) 
Part Status Active
RF Type WLAN
Topology Reflective
Circuit SPDT
Frequency Range 500MHz ~ 3GHz
Isolation 24dB
Insertion Loss 0.5dB
Test Frequency 3GHz
P1dB 28dBm
IIP3 -
Features -
Impedance 50Ohm
Voltage - Supply -
Operating Temperature -40°C ~ 85°C
Package / Case 6-VFDFN Exposed Pad
Supplier Device Package 6-PQFN (1.2x1.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MASWSS0167SMB

EVAL BOARD FOR MASWSS0167TR-3000

M/A-Com Technology Solutions

$252.50000 Details
Additional Resources
Standard Package 1
Other Names 1465-1383-1