USD
Favorite

Photo Not Available
MASW2000 RF Switch IC General Purpose SPDT 50Ohm Die
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 55.46000 $55.46
10 52.10000 $521.00
25 50.41920 $1,260.48
100 46.72180 $4,672.18
250 45.37728 $11,344.32
500 43.69664 $21,848.32
1,000 42.01600 $42,016.00

Submit a request for quotation on quantities greater than those displayed.

MASW2000

Datasheet
Digi-Key Part Number 1465-MASW2000-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MASW2000
Copy  
Description SWITCH,SPDT,MMIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF Switch IC General Purpose SPDT 50Ohm Die

Copy  
Documents & Media
Datasheets MASW2000
Product Attributes
Type Description Select All
Categories
Manufacturer MACOM Technology Solutions
Series -
Packaging Tray 
Part Status Active
RF Type General Purpose
Topology -
Circuit SPDT
Frequency Range DC ~ 3GHz
Isolation 24dB (min)
Insertion Loss 1dB (max)
Test Frequency 3GHz
P1dB 32dBm
IIP3 53dBm
Features -
Impedance 50Ohm
Voltage - Supply -
Operating Temperature 175°C
Package / Case Die
Supplier Device Package Die
 
Additional Resources
Standard Package 50
Other Names 1465-MASW2000