USD

MASW-009101-TR1000 RF Switch IC CATV SPDT 3GHz 75Ohm 16-PQFN (3x3)
Price & Procurement
0 In Stock

MASW-009101-TR1000

Datasheet
Digi-Key Part Number 1465-1368-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MASW-009101-TR1000
Copy  
Description IC RF SWITCH SPDT 3GHZ 16QFN
Copy  
Detailed Description

RF Switch IC CATV SPDT 3GHz 75Ohm 16-PQFN (3x3)

Copy  
Documents & Media
Datasheets MASW-009101
Environmental Information RoHS Certificate
Design Resources Development Tool Selector
PCN Assembly/Origin Assembly Site Addition 16/Jan/2015
Product Attributes
Type Description Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
RF Type CATV
Topology Absorptive
Circuit SPDT
P1dB 28dBm
IIP3 58dBm (typ)
Features -
Impedance 75Ohm
Voltage - Supply -
Operating Temperature -40°C ~ 85°C
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-PQFN (3x3)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1465-1368-1