USD
Favorite

Photo Not Available
MASW-005102-13600W RF Switch IC General Purpose SP5T 18GHz
Price & Procurement
0 In Stock
Factory Stock : 100
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 47.98400 $2,399.20

Submit a request for quotation on quantities greater than those displayed.

MASW-005102-13600W

Datasheet
Digi-Key Part Number 1465-1108-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MASW-005102-13600W
Copy  
Description IC RF SWITCH SP5T 18GHZ
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

RF Switch IC General Purpose SP5T 18GHz

Copy  
Documents & Media
Datasheets MASW-005102-13600W
Product Training Modules Heterolithic Microwave Integrated Circuit Products
Environmental Information RoHS Certificate
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series HMIC™
Packaging Bulk 
Part Status Active
RF Type General Purpose
Topology Reflective
Circuit SP5T
Frequency Range 2GHz ~ 18GHz
Isolation 35dB
Insertion Loss 1.8dB
Test Frequency 18GHz
P1dB -
IIP3 -
Features -
Impedance -
Voltage - Supply -
Operating Temperature -65°C ~ 125°C
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 25
Other Names 1465-1108