USD
Favorite

MAPS-011008-TR0500 RF IC Phase Shifter 5GHz ~ 6GHz 24-PQFN (4x4)
Price & Procurement
29 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 79.42000 $79.42
10 74.05400 $740.54
25 68.68800 $1,717.20

Submit a request for quotation on quantities greater than those displayed.

MAPS-011008-TR0500

Datasheet
Digi-Key Part Number 1465-1777-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAPS-011008-TR0500
Copy  
Description PHASE SHIFTER 6BIT 5-6GHZ 24-QFN
Copy  
Detailed Description

RF IC Phase Shifter 5GHz ~ 6GHz 24-PQFN (4x4)

Copy  
Documents & Media
Datasheets MAPS-011008-TR0500
Environmental Information RoHS Certificate
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Function Phase Shifter
Frequency 5GHz ~ 6GHz
RF Type -
Secondary Attributes -
Package / Case 24-PowerQFN
Supplier Device Package 24-PQFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1465-1777-1