USD

MAMX-011023-TR3000 RF Mixer IC 4GHz ~ 23GHz 6-TDFN (1.5x1.2)
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : 1465-1723-2-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 69,000 - Factory Stock 
  • Unit Price: $4.94000

MAMX-011023-TR3000

Datasheet
Digi-Key Part Number 1465-1723-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAMX-011023-TR3000
Copy  
Description IC MIXER 9DB 5-25GHZ RF 6TDFN
Copy  
Detailed Description

RF Mixer IC 4GHz ~ 23GHz 6-TDFN (1.5x1.2)

Copy  
Documents & Media
Datasheets MAMX-011023
Product Training Modules Family of Mixers Overview
Environmental Information RoHS Certificate
Design Resources Development Tool Selector
PCN Assembly/Origin Test Site 09/Mar/2016
Product Attributes
Type Description Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
RF Type -
Frequency 4GHz ~ 23GHz
Number of Mixers 1
Gain 9dB
Noise Figure 10dB
Secondary Attributes -
Current - Supply 15mA
Voltage - Supply 3V
Mounting Type Surface Mount
Package / Case 6-WFDFN Exposed Pad
Supplier Device Package 6-TDFN (1.5x1.2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MAMX-011023-SMB

EVAL BOARD FOR MAMX-011023

M/A-Com Technology Solutions

$189.38000 Details
Additional Resources
Standard Package 1
Other Names 1465-1723-1