USD
Favorite

Price & Procurement
661 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.26000 $3.26
10 2.63700 $26.37
50 2.30160 $115.08
100 2.01390 $201.39
500 1.53440 $767.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : 4126PHTB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.34260

MAL211836101E3

Datasheet
Digi-Key Part Number 4126PHCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAL211836101E3
Copy  
Description CAP ALUM 100UF 20% 25V AXIAL
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

100µF 25V Aluminum Electrolytic Capacitors Axial, Can 2.86Ohm 4000 Hrs @ 125°C

Copy  
Documents & Media
Datasheets 118 AHT (MAL2118) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
HTML Datasheet 118 AHT (MAL2118) Series
Online Catalog 118 AHT Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Beyschlag/Draloric/BC Components
Series 118 AHT
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 2.86Ohm
Lifetime @ Temp. 4000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization Polar
Ratings -
Applications Automotive
Ripple Current @ High Frequency 122.4mA @ 10kHz
Impedance 2.3 Ohms
Lead Spacing -
Size / Dimension 0.256" Dia x 0.709" L (6.50mm x 18.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 4126PHCT