USD
Favorite

Photo Not Available
MAFL-011026 RF Diplexor Diplexer 5MHz ~ 1GHz / 1.1GHz ~ 1.7GHz Module
Price & Procurement
92 In Stock
Can ship immediately Factory Stock : 15,007
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.21000 $10.21
10 9.35500 $93.55
25 8.50440 $212.61
100 7.65380 $765.38

Submit a request for quotation on quantities greater than those displayed.

MAFL-011026

Datasheet
Digi-Key Part Number 1465-1496-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAFL-011026
Copy  
Description RF DIPLEXER 502.5MHZ/1.4GHZ MOD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF Diplexor Diplexer 5MHz ~ 1GHz / 1.1GHz ~ 1.7GHz Module

Copy  
Documents & Media
Datasheets MAFL-011026
Design Resources Development Tool Selector
PCN Design/Specification MAFL-011026 Datasheet Spec Update 17/Nov/2015
Environmental Information RoHS Certificate
Online Catalog MAFL-011026
Product Attributes
Type Description Select All
Categories
Manufacturer MACOM Technology Solutions
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Diplexer
Frequency Bands (Low / High) 5MHz ~ 1GHz / 1.1GHz ~ 1.7GHz
Low Band Attenuation (min / max dB) -
High Band Attenuation (min / max dB) -
Return Loss (Low Band / High Band) -18.0dB / -16.0dB
Mounting Type Surface Mount
Package / Case Module
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1465-1496-1