USD
Favorite

MAFL-011024 RF Diplexor Diplexer 5MHz ~ 85MHz / 108MHz ~ 1.002GHz 11-SMD Module
Price & Procurement
117 In Stock
Can ship immediately Factory Stock : 600
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.71000 $5.71
10 5.10100 $51.01
25 4.59040 $114.76
100 4.18240 $418.24

Submit a request for quotation on quantities greater than those displayed.

MAFL-011024

Datasheet
Digi-Key Part Number 1465-1495-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAFL-011024
Copy  
Description RF DIPLEXER 45MHZ/555MHZ 11SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Diplexor Diplexer 5MHz ~ 85MHz / 108MHz ~ 1.002GHz 11-SMD Module

Copy  
Documents & Media
Datasheets MAFL-011024
Featured Product MAFL-011013/011024 Surface Mount Diplexers
Design Resources Development Tool Selector
Environmental Information RoHS Certificate
Online Catalog MAFL-011024
Product Attributes
Type Description Select All
Categories
Manufacturer MACOM Technology Solutions
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Diplexer
Frequency Bands (Low / High) 5MHz ~ 85MHz / 108MHz ~ 1.002GHz
Low Band Attenuation (min / max dB) -
High Band Attenuation (min / max dB) -
Return Loss (Low Band / High Band) 16.0dB / 16.0dB
Mounting Type Surface Mount
Package / Case 11-SMD Module
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1465-1495-1