Add To Favorites
Product Overview
Digi-Key Part Number 1465-1071-ND
Quantity Available 200
Can ship immediately

Factory Stock ?: 21,700
Manufacturer

Manufacturer Part Number

MADR-009269-000DIE

Description FET AND PIN DRIVER SINGLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

RF IC Driver 8-SOIC

Documents & Media
Datasheets MADR-009269-000100
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog M/A-Com Technology Solutions
Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series -
Packaging ? Bulk ?
Part Status Active
Function Driver
Frequency -
RF Type -
Secondary Attributes -
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100
Other Names 1465-1071

07:05:07 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 11.00800 $1,100.80
300 10.32000 $3,096.00
500 9.63200 $4,816.00
1,000 9.15040 $9,150.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback