USD
Favorite

Photo Not Available
MABA-011017 RF Balun 2:1 6-SMD (5 Leads), Flat Lead
Price & Procurement
2,586 In Stock
Can ship immediately Factory Stock : 124,055
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.75000 $1.75
10 1.39900 $13.99
25 1.13680 $28.42
50 1.10780 $55.39
100 1.07860 $107.86
250 1.04940 $262.35
500 1.04066 $520.33
1,000 0.92114 $921.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1465-1814-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    124,000 - Factory Stock 
  • Unit Price: $0.83740
  • Digi-Reel®  : 1465-1814-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,586 - Immediate
    124,055 - Factory Stock 
  • Unit Price: Digi-Reel®

MABA-011017

Datasheet
Digi-Key Part Number 1465-1814-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MABA-011017
Copy  
Description BALUN 2:1 6SMD FLAT LEAD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

RF Balun 2:1 6-SMD (5 Leads), Flat Lead

Copy  
Documents & Media
Datasheets MABA-011017
Environmental Information RoHS Certificate
Online Catalog MABA-0110xx
Product Attributes
Type Description Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series -
Packaging Cut Tape (CT) 
Part Status Active
Impedance - Unbalanced/Balanced 2:1
Phase Difference -
Insertion Loss (Max) 0.5dB
Return Loss (Min) -
Package / Case 6-SMD (5 Leads), Flat Lead
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MABA-007681-CT2010

BALUN 5MHZ-1.2GHZ 1:2 4SMD

M/A-Com Technology Solutions

$2.84000 Details
Additional Resources
Standard Package 1
Other Names 1465-1814-1