USD
Favorite

MABA-010321-CT1A42 RF Balun 50MHz ~ 1.2GHz 1:1 6-SMD (5 Leads), Flat Lead
Price & Procurement
Factory Stock : 2,152
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 $3.00
10 2.40000 $24.00
25 1.95000 $48.75
50 1.89980 $94.99
100 1.84980 $184.98
250 1.79984 $449.96
500 1.78482 $892.41
1,000 1.57984 $1,579.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

MABA-010321-CT1A42

Datasheet
Digi-Key Part Number 1465-MABA-010321-CT1A42CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MABA-010321-CT1A42
Copy  
Description TRANSFORMER 1:1 TXLINE
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF Balun 50MHz ~ 1.2GHz 1:1 6-SMD (5 Leads), Flat Lead

Copy  
Documents & Media
Datasheets MABA-010321-CT1A42
Product Attributes
Type Description Select All
Categories
Manufacturer MACOM Technology Solutions
Series -
Packaging Cut Tape (CT) 
Part Status Active
Frequency Range 50MHz ~ 1.2GHz
Impedance - Unbalanced/Balanced 1:1
Phase Difference 6.7°
Insertion Loss (Max) 1.65dB
Return Loss (Min) 8dB
Package / Case 6-SMD (5 Leads), Flat Lead
Mounting Type Surface Mount
 
Additional Resources
Standard Package 1
Other Names 1465-MABA-010321-CT1A42CT