• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1465-1308-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MABA-009594-CF18A0

Description 1:1 TRANSFORMER FLUX COUPLED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

RF Balun 5MHz ~ 200MHz 1:1 6-SMD (5 Leads), Gull Wing

Product Attributes Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Frequency Range 5MHz ~ 200MHz
Impedance - Unbalanced/Balanced 1:1
Phase Difference -
Insertion Loss (Max) 1.0dB
Return Loss (Min) -
Package / Case 6-SMD (5 Leads), Gull Wing
Mounting Type Surface Mount
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1465-1308-6

17:14:57 2/24/2018

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 1465-1308-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 578 - Immediate
  • Unit Price: $2.18000
Send Feedback