USD

MABA-007237-ETC410 RF Balun 1MHz ~ 350MHz 1:4 6-SMD (5 Leads), Flat Lead
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : 1465-1794-2-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 4,000 - Factory Stock 
  • Unit Price: Call

MABA-007237-ETC410

Datasheet
Digi-Key Part Number 1465-1794-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MABA-007237-ETC410
Copy  
Description BALUN 1MHZ-350MHZ 1:4 6SMD FLAT
Copy  
Detailed Description

RF Balun 1MHz ~ 350MHz 1:4 6-SMD (5 Leads), Flat Lead

Copy  
Documents & Media
Datasheets MABA-007237-ETC410
Environmental Information RoHS Certificate
Product Attributes
Type Description Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Frequency Range 1MHz ~ 350MHz
Impedance - Unbalanced/Balanced 1:4
Phase Difference
Insertion Loss (Max) 1.2dB
Return Loss (Min) -
Package / Case 6-SMD (5 Leads), Flat Lead
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1465-1794-1