USD

MAAL-010570-TR1000 RF Amplifier IC General Purpose 100MHz ~ 3.5GHz SC-70-6 (SOT-363)
Price & Procurement
0 In Stock

MAAL-010570-TR1000

Datasheet
Digi-Key Part Number 1465-1260-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAAL-010570-TR1000
Copy  
Description RF AMP LNA 0.1-3.5 GHZ
Copy  
Detailed Description

RF Amplifier IC General Purpose 100MHz ~ 3.5GHz SC-70-6 (SOT-363)

Copy  
Documents & Media
Datasheets MAAL-010570
Environmental Information RoHS Certificate
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Frequency 100MHz ~ 3.5GHz
P1dB 19dBm
Gain 17.5dB
Noise Figure 0.7dB
RF Type General Purpose
Voltage - Supply 3V
Current - Supply 80mA
Test Frequency -
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6 (SOT-363)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1465-1260-1