Add To Favorites
M74HC4094RM13TR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-1857-1-ND
Copy   497-1857-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M74HC4094RM13TR

Copy   M74HC4094RM13TR
Description IC REGISTER 8BIT SIPO 16-SOIC
Copy   IC REGISTER 8BIT SIPO 16-SOIC
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
296-14535-1-ND CD74HC4094M96 Texas Instruments Cut Tape (CT) ? 28,466 - Immediate
$0.56000 1 Tariff Eligible ?
Documents & Media
Datasheets M74HC4094
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series 74HC
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Logic Type Shift Register
Output Type Tri-State
Number of Elements 1
Number of Bits per Element 8
Function Serial to Parallel
Voltage - Supply 2V ~ 6V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number 74HC4094
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-1857-1

17:16:56 2/18/2019