• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number M685-02-AD-AA-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

M685-02-AD-AA

Description OSCILLATOR VCSO CONFIGURABLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

LVPECL VCSO (SAW) Pin Configurable Oscillator 3.3V 6-SMD, No Lead

Documents & Media
Datasheets M685 Series
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series M685
Packaging ? Tube ?
Part Status Obsolete
Type VCSO (SAW)
Frequency - Output 1 644.5313MHz, 622.08MHz
Frequency - Output 2 -
Function -
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 125mA
Size / Dimension 0.295" L x 0.197" W (7.50mm x 5.00mm)
Height 0.104" (2.64mm)
Package / Case 6-SMD, No Lead
 
Additional Resources
Standard Package ? 69

21:41:33 2/21/2018

Send Feedback