• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number M665-02-AD-ALJT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

M665-02-AD-ALJT

Description OSCILLATOR VCSO CONFIGURABLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

LVPECL VCSO (SAW) Pin Configurable Oscillator 3.3V 6-SMD, No Lead

Documents & Media
Datasheets M665 Series
PCN Obsolescence/ EOL Multiple Devices 20/Mar/2013
PCN Design/Specification Assembly Lot Number Scheme 12/Oct/2013
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series M665
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type VCSO (SAW)
Frequency - Output 1 644.5313MHz, 693.483MHz
Frequency - Output 2 -
Function -
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 125mA
Size / Dimension 0.550" L x 0.350" W (13.97mm x 8.89mm)
Height 0.165" (4.19mm)
Package / Case 6-SMD, No Lead
 
Additional Resources
Standard Package ? 500

04:14:22 2/19/2018

Send Feedback