Add To Favorites
Product Overview
Digi-Key Part Number 38-1003-ND
Quantity Available 176
Can ship immediately
Manufacturer

Manufacturer Part Number

M6505I

Description LASER MODULE 650NM 5MW
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Laser Diode 655nm 5mW 3 V ~ 6 V 25mA Cylinder (10.4mm Dia)

Documents & Media
Datasheets M6505I
Online Catalog Visible Laser Diode Module
Product Attributes Select All
Categories
Manufacturer US-Lasers Inc.
Series -
Part Status Active
Wavelength 655nm
Voltage - Input 3 V ~ 6 V
Current Rating 25mA
Power (Watts) 5mW
Package / Case Cylinder (10.4mm Dia)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 11045
38-1003
M650-5I
N6505

07:38:09 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 36.86000 $36.86
10 32.57800 $325.78
25 28.46320 $711.58
100 24.86240 $2,486.24
250 23.57644 $5,894.11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback