Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number CC1932-ND
Quantity Available 9
Can ship immediately
Manufacturer

Manufacturer Part Number

M50100TB800

Description MODULE POWER 100A 800V 3PH BRDG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Bridge Rectifier Three Phase Standard 800V Chassis Mount Module

Product Attributes Select All
Categories
Manufacturer Crydom Co.
Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Three Phase
Technology Standard
Voltage - Peak Reverse (Max) 800V
Current - Average Rectified (Io) 100A
Voltage - Forward (Vf) (Max) @ If 1.2V @ 100A
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Chassis Mount
Package / Case Module
Supplier Device Package Module
 
Additional Resources
Standard Package ? 10
Other Names CC1932
M50100TB800-ND

04:21:32 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.23000 $93.23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback