Add To Favorites
Product Overview
Digi-Key Part Number 952-1668-6-ND
Quantity Available 3,003
Can ship immediately
Manufacturer

Manufacturer Part Number

M40-3200345R

Description CONN HEADER 6POS 1MM DL AU SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

6 Positions Header Connector 0.039" (1.00mm) Surface Mount Gold

Documents & Media
Datasheets M40-32yyy45R Drawing
M40, M30 Series Catalog
Product Training Modules M40 1.00 mm Pitch Board-to-Board Connectors
Online Catalog M40-320R Series
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series M40
Packaging ? Digi-Reel® ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 6
Number of Rows 2
Row Spacing - Mating 0.039" (1.00mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.071" (1.80mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.059" (1.50mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post -
Contact Material Brass
Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled
Features Board Guide, Pick and Place
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 952-1668-6

22:46:28 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.40000 $1.40
10 1.26700 $12.67
100 1.08570 $108.57

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 952-1668-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 2,400 - Immediate
  • Unit Price: $0.82250
  • Cut Tape (CT) ? : 952-1668-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,003 - Immediate
  • Unit Price: $1.40000
Send Feedback