USD
Favorite

Price & Procurement
Value Added Item
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.57000 $14.57
10 13.24300 $132.43
50 11.91840 $595.92
100 11.25630 $1,125.63
250 10.26312 $2,565.78
500 9.60100 $4,800.50
1,000 8.80643 $8,806.43
2,500 8.60778 $21,519.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: M3BFK-2018J-ND
  • Description: IDC CABLE - MSR20K/MC20G/MCF20K
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: M3BFK-2006J-ND
  • Description: IDC CABLE - MSR20K/MC20G/MCF20K
  • Quantity Available: Value Added Item 
Alternate Color
  • Digi-Key Part Number: M3BFK-2036R-ND
  • Description: IDC CABLE - MSR20K/MC20M/MCF20K
  • Quantity Available: Value Added Item 

M3BFK-2036J

Datasheet
Digi-Key Part Number M3BFK-2036J-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M3BFK-2036J
Copy  
Description IDC CABLE - MSR20K/MC20G/MCF20K
Copy  
Detailed Description

20 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer 3M
Series -
Part Status Active
Connector Type Socket to Card Edge
Number of Positions 20
Number of Rows 2
Pitch - Connector 0.100" (2.54mm)
Pitch - Cable 0.050" (1.27mm)
Length 3.00' (914.40mm)
Features Strain Relief (Socket); Flange (Card Edge)
Color Gray, Ribbon
Shielding Unshielded
Usage -
Cable Termination IDC
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Assembly Component
Part Number Description Assembly Quantity
MSSR20-ND STRAIN RELIEF 20 CONT SOCK CONN 1
MSC20K-ND CONN RCPT 20P IDC 26-28AWG GOLD 1
MC20G-300-ND CBL RIBN 20COND 0.050 GRAY 300' 1
MCF20K-ND CONN EDGE DUAL FMALE 20POS 0.100 1
Additional Resources
Standard Package 1