USD
Favorite

Price & Procurement
Value Added Item
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.65000 $25.65
10 23.15500 $231.55
50 20.79840 $1,039.92
100 20.10500 $2,010.50
250 18.99580 $4,748.95
500 18.44118 $9,220.59
1,000 18.02521 $18,025.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: M3AFK-4060K-ND
  • Description: IDC CABLE - MSC40K/MC40F/MCF40K
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: M3AFK-4020K-ND
  • Description: IDC CABLE - MSC40K/MC40F/MCF40K
  • Quantity Available: Value Added Item 

M3AFK-4040K

Datasheet
Digi-Key Part Number M3AFK-4040K-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M3AFK-4040K
Copy  
Description IDC CABLE - MSC40K/MC40F/MCF40K
Copy  
Detailed Description

40 Position Cable Assembly Rectangular Socket to Card Edge 3.34' (1.02m)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer 3M
Series -
Part Status Active
Connector Type Socket to Card Edge
Number of Positions 40
Number of Rows 2
Pitch - Connector 0.100" (2.54mm)
Pitch - Cable 0.050" (1.27mm)
Length 3.34' (1.02m)
Features Flange
Color Multiple, Twisted Pair (Flat)
Shielding Unshielded
Usage -
Cable Termination IDC
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Assembly Component
Part Number Description Assembly Quantity
MC40F-100-ND CBL RIBN 40COND TWIST-PAIR 100' 1
MSC40K-ND CONN RCPT 40P IDC 26-28AWG GOLD 1
MCF40K-ND CONN EDGE DUAL FMALE 40POS 0.100 1
Additional Resources
Standard Package 1