Add To Favorites
Product Overview
Digi-Key Part Number 718-1706-ND
Quantity Available 58
Can ship immediately

Manufacturer Part Number


Description CAP TANT 10UF 100V 10% 0803
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

10µF Hermetically Sealed Tantalum Capacitors 100V 0803 (2108 Metric) 5.9 Ohm

Documents & Media
Datasheets M35 Series
Product Training Modules M34 M35 Surface Mount Wet Tantalum Capacitors
Featured Product M34 and M35 Series Wet Tantalum Capacitors
Online Catalog M35 Series
Product Attributes Select All
Manufacturer Vishay Sprague
Series M35
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 100V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) 5.9 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0803 (2108 Metric)
Size / Dimension 0.835" L x 0.315" W (21.20mm x 8.00mm)
Height - Seated (Max) 0.307" (7.80mm)
Lead Spacing -
Manufacturer Size Code C
Features Wet Tantalum
Failure Rate -
Additional Resources
Standard Package ? 25
Other Names 718-1706

09:16:39 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 61.46000 $61.46
10 58.04800 $580.48
100 47.15400 $4,715.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback