• Obsolete item.
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number M25P16-VMN6TPCT-ND
Quantity Available 0

Manufacturer Part Number


Description IC FLASH 16MBIT 75MHZ 8SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

FLASH - NOR Memory IC 16Mb (2M x 8) SPI 75MHz 8-SO

Documents & Media
Datasheets M25P16
PCN Obsolescence/ EOL EOL 05/Dec/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Manufacturer Micron Technology Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 16Mb (2M x 8)
Clock Frequency 75MHz
Write Cycle Time - Word, Page 15ms, 5ms
Memory Interface SPI
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number M25P16
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names M25P16-VMN6TP CT

23:21:05 3/18/2018

Send Feedback