• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 670-2264-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

M25P01K9FC

Description CONN PIN OUTER CONTACT CRIMP TIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Pin, Outer Contact Coax Tin Crimp

Documents & Media
Datasheets M25P01K9FC Drawing
MX25 Series
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series MX25
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Cable Group -
Center Conductor Diameter -
Wire Gauge -
Contact Termination Crimp
Pin or Socket Pin, Outer Contact
Type -
Mounting Type Free Hanging (In-Line)
Impedance -
Contact Material Phosphorus Bronze
Contact Finish Tin
Contact Finish Thickness -
Features -
Board Thickness -
 
Additional Resources
Standard Package ? 1
Other Names 670-2264-1

12:51:15 2/20/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-2264-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.79797
Send Feedback