Add To Favorites
Product Overview
Digi-Key Part Number 497-12878-6-ND
Quantity Available 2,870
Can ship immediately
Manufacturer

Manufacturer Part Number

M24LR04E-RMN6T/2

Description NFC/RFID 4KBIT EEPROM 13.56MHZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I²C 1.8 V ~ 5.5 V 8-SOIC (0.154", 3.90mm Width)

Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type RFID Transponder
Frequency 13.56MHz
Standards ISO 15693, ISO 18000-3, NFC
Interface I²C
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SON
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-12878-6

13:05:10 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.66100 $6.61
100 0.57980 $57.98
500 0.56640 $283.20
1,000 0.54597 $545.97

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-12878-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.48233
  • Cut Tape (CT) ? : 497-12878-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,870 - Immediate
  • Unit Price: $0.72000
Send Feedback