Add To Favorites
Product Overview
Digi-Key Part Number A34120-ND
Quantity Available 2,187
Can ship immediately
Manufacturer

Manufacturer Part Number

1757819-1

Description CONN D-SUB HOUSING PLUG 9POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub Connector 9 Position

Product Attributes Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series Military, MIL-DTL-24308, AMPLIMITE 109
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug for Male Contacts
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness 20µin (0.51µm)
Ingress Protection -
Operating Temperature -
Mating Cycles -
Dielectric Material Polyester
Color Black
Note Contacts Not Included
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names A34120
M24308/4-259
M24308/4259
M243084259

01:01:52 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.75000 $4.75
10 4.56000 $45.60
25 4.18000 $104.50
50 3.99000 $199.50
100 3.80000 $380.00
250 3.32500 $831.25
500 3.23000 $1,615.00
1,000 2.75500 $2,755.00
2,500 2.56500 $6,412.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback