Add To Favorites
Product Overview
Digi-Key Part Number A32576-ND
Quantity Available 885
Can ship immediately
Manufacturer

Manufacturer Part Number

1757820-2

Description CONN D-SUB HOUSING RECEPT 15POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Receptacle for Female Contacts Housing D-Sub Connector 15 Position

Product Attributes Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series Military, MIL-DTL-24308, AMPLIMITE 109
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle for Female Contacts
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness 20µin (0.51µm)
Ingress Protection -
Operating Temperature -
Mating Cycles -
Dielectric Material Polyester
Color Black
Note Contacts Not Included
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names A32576
M24308/2-282
M24308/2282
M243082282

05:57:51 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.12000 $10.12
10 9.68000 $96.80
25 8.80000 $220.00
50 8.36000 $418.00
100 8.14000 $814.00
250 7.26000 $1,815.00
500 6.82000 $3,410.00
1,000 6.02800 $6,028.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback