USD
Favorite

M22-2531005 Connector Header Through Hole, Right Angle 10 position 0.079" (2.00mm)
Price & Procurement
1,318 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.71100 $7.11
100 0.54510 $54.51
500 0.47400 $237.00
1,000 0.39105 $391.05
5,000 0.34365 $1,718.25
10,000 0.31995 $3,199.50

Submit a request for quotation on quantities greater than those displayed.

M22-2531005

Datasheet
Digi-Key Part Number 952-2287-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M22-2531005
Copy  
Description CONN HEADER R/A 10POS 2MM
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 10 position 0.079" (2.00mm)

Copy  
Documents & Media
Datasheets M22-253 Drawing
Environmental Information RoHS Cert M22-2531005
HTML Datasheet M22-253 Drawing
M22 Series Catalog
EDA / CAD Models M22-25310xx.igs
M22-25310xx.stp
M22-25310xx.stl
Online Catalog M22 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Harwin Inc.
Series M22
Packaging Bulk 
Part Status Active
Connector Type Header, Cuttable
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 10
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.138" (3.50mm)
Contact Length - Post 0.094" (2.40mm)
Overall Contact Length -
Insulation Height 0.079" (2.00mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Finish - Post -
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA6T), Nylon 6T
Features -
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 1A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

M22-7131042

CONN RCPT 10POS 0.079 GOLD PCB

Harwin Inc.

$1.49000 Details

M22-3011000

CONN RECEPT 2MM 10POS

Harwin Inc.

$0.67000 Details

M22-6541042R

CONN RCPT 10P 0.079 GOLD SMD R/A

Harwin Inc.

$1.55000 Details

M22-6541042R

CONN RCPT 10P 0.079 GOLD SMD R/A

Harwin Inc.

Digi-Reel® Details

M22-6541042R

CONN RCPT 10P 0.079 GOLD SMD R/A

Harwin Inc.

$0.78300 Details
You May Also Be Interested In

M22-2530605

CONN HEADER R/A 6POS 2MM

Harwin Inc.

$0.45000 Details
Additional Resources
Standard Package 1,000
Other Names 952-2287
M222531005