USD
Favorite

M21350G-15 Video IC 72-QFN (10x10) Package
Price & Procurement
156 In Stock
Can ship immediately Factory Stock : 3,192
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 57.75000 $57.75
10 54.25000 $542.50
25 52.50000 $1,312.50

Submit a request for quotation on quantities greater than those displayed.

M21350G-15

Datasheet
Digi-Key Part Number 1465-1467-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M21350G-15
Copy  
Description IC VIDEO RECLOCKER 72QFN
Copy  
Detailed Description

Video IC 72-QFN (10x10) Package

Copy  
Documents & Media
Datasheets M21350-15, M21355-15
Environmental Information RoHS Certificate
Product Attributes
Type Description Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series -
Packaging Tray 
Part Status Active
Type Reclocker
Applications Video
Mounting Type Surface Mount
Package / Case 72-VFQFN Exposed Pad
Supplier Device Package 72-QFN (10x10)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 168
Other Names 1465-1467