USD
Favorite

M21324G-13 Video IC 16-QFN (4x4) Package
Price & Procurement
9 In Stock
Can ship immediately Factory Stock : 14,700
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.00000 $22.00

Submit a request for quotation on quantities greater than those displayed.

M21324G-13

Datasheet
Digi-Key Part Number 1465-1465-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M21324G-13
Copy  
Description IC VIDEO CABLE EQUALIZER 16QFN
Copy  
Detailed Description

Video IC 16-QFN (4x4) Package

Copy  
Documents & Media
Datasheets M21324
Environmental Information RoHS Certificate
Product Attributes
Type Description Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series -
Packaging Tray 
Part Status Active
Type Cable Equalizer
Applications Video
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

XC2C64A-7VQG44I

IC CPLD 64MC 6.7NS 44VQFP

Xilinx Inc.

$4.55000 Details

B0322J5050AHF

BALUN 300MHZ-2.2GHZ 50/50 0805

Anaren

$1.49000 Details

BD1222J50200AHF

BALUN 1.2GHZ-2.2GHZ 50/200 0805

Anaren

$0.77000 Details

SKY13388-465LF

IC RF SWITCH SP4T 2.7GHZ 12QFN

Skyworks Solutions Inc.

$1.43000 Details

S29WS256P0PBFW000

IC FLASH 256M PARALLEL 84FBGA

Cypress Semiconductor Corp

$10.18000 Details
Additional Resources
Standard Package 490
Other Names 1465-1465