Add To Favorites
Product Overview
Digi-Key Part Number 360-1802-ND
Quantity Available 2,374
Can ship immediately

Factory Stock ?: 5,398
Manufacturer

Manufacturer Part Number

M2012SS1W03

Description SWITCH TOGGLE SPDT 6A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Toggle Switch SPDT Panel Mount

Product Attributes Select All
Categories
Manufacturer NKK Switches
Series M
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 6A (AC), 4A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Standard Round
Actuator Length 10.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style PC Pin
Panel Cutout Dimensions Circular - 6.50mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Epoxy Sealed Terminals
Actuator Material Brass, Chrome Plated
Electrical Life 25,000 Cycles
Operating Temperature -30°C ~ 85°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 360-1078
360-1078-ND
360-1802
M2012SS1W03-RO

16:31:04 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.70000 $3.70
10 3.54200 $35.42
25 3.38800 $84.70
50 3.23400 $161.70
100 2.92600 $292.60
250 2.69500 $673.75
500 2.46400 $1,232.00
1,000 2.15600 $2,156.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback