Add To Favorites
Product Overview
Digi-Key Part Number 360-3289-ND
Quantity Available 5,232
Can ship immediately

Factory Stock ?: 5,673
Manufacturer

Manufacturer Part Number

M2011SS1W01/UC

Description SWITCH TOGGLE SPST 6A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Toggle Switch SPST Panel Mount

Product Attributes Select All
Categories
Manufacturer NKK Switches
Series M
Packaging ? Bulk ?
Part Status Active
Circuit SPST
Switch Function On-Off
Current Rating 6A (AC), 4A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Standard Round
Actuator Length 10.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 6.50mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Epoxy Sealed Terminals
Actuator Material Brass, Chrome Plated
Electrical Life 25,000 Cycles
Operating Temperature -30°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 360-3289
M2011SS1W01/UC-ND
M2011SS1W01UC

08:46:48 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.31000 $3.31
10 3.17400 $31.74
25 3.03600 $75.90
50 2.89800 $144.90
100 2.62200 $262.20
250 2.41500 $603.75
500 2.20800 $1,104.00
1,000 1.93200 $1,932.00
5,000 1.86300 $9,315.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback