• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 1176-1003-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

M17A-1101

Description MONITOR TRU 17" TOUCH DESKTOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets M17A-1101
Product Attributes Select All
Categories
Manufacturer TPK America LLC
Series -
Part Status Discontinued at Digi-Key
Touchscreen 2 Point Multi-Touch
Interface VGA
Dot Pixels 1280 x 1024
Diagonal Screen Size 17.00" (431.80mm)
Backlight WLED
Graphics Color -
Display Mode -
Display Type TFT LCD
 
Additional Resources
Standard Package ? 1
Other Names 1176-1003
M17A1101

18:04:08 2/20/2018

Send Feedback