Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 497-11080-2-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

LY3200ALHTR

Description IC GYROSCOPE MEMS SGL LP 10LGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Gyroscope X (Pitch) ±2000 140Hz Analog Voltage 10-LGA (3x5)

Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Analog
Axis X (Pitch)
Range °/s ±2000
Sensitivity (LSB/(°/s)) -
Sensitivity (mV/°/s) 0.67
Bandwidth 140Hz
Output Type Analog Voltage
Voltage - Supply 2.7 V ~ 3.6 V
Current - Supply 4.2mA
Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-TLGA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5,000
Other Names 497-11080-2
LY3200ALHTR-ND

10:39:15 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 1.67168 $8,358.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 497-11080-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,390 - Immediate
  • Unit Price: $3.56000
Send Feedback