USD

Non-Stock

LY Q976-P1S2-36

Datasheet
Digi-Key Part Number 475-2558-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LY Q976-P1S2-36
Copy  
Description LED YELLOW DIFFUSED SMD
Copy  
Detailed Description

Yellow 587nm LED Indication - Discrete 2V 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets LY Q976
HTML Datasheet LY Q976
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series CHIPLED 0603
Packaging Cut Tape (CT) 
Part Status Obsolete
Color Yellow
Configuration Standard
Lens Color White
Lens Transparency Diffused
Millicandela Rating 162.5mcd
Lens Style Rectangle with Flat Top
Lens Size 1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 160°
Mounting Type Surface Mount
Wavelength - Dominant 587nm
Wavelength - Peak 591nm
Features -
Package / Case 0603 (1608 Metric)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.80mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 475-2558-1