LY G67B-ABCA-26-1-Z LED Lighting Color Advanced Power TOPLED® Yellow 588nm (580nm ~ 595nm) 6-SMD, J-Lead
Product Overview
Digi-Key Part Number 475-1128-1-ND
Copy   475-1128-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LY G67B-ABCA-26-1-Z

Copy   LY G67B-ABCA-26-1-Z
Description LED 587NM YELLOW CLEAR 6PLCC
Copy   LED 587NM YELLOW CLEAR 6PLCC
Detailed Description

LED Lighting Color Advanced Power TOPLED® Yellow 588nm (580nm ~ 595nm) 6-SMD, J-Lead

Copy   LED Lighting Color Advanced Power TOPLED® Yellow 588nm (580nm ~ 595nm) 6-SMD, J-Lead
Documents & Media
Datasheets LY G67B
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Advanced Power TOPLED®
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Color Yellow
Wavelength 588nm (580nm ~ 595nm)
Current - Test 140mA
Voltage - Forward (Vf) (Typ) 2.2V
Lumens/Watt @ Current - Test 23 lm/W
Current - Max 200mA
Flux @ Current/Temperature - Test 7 lm (5 lm ~ 10 lm)
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 6-SMD, J-Lead
Supplier Device Package 6-PLCC
Size / Dimension 0.130" L x 0.118" W (3.30mm x 3.00mm)
Height - Seated (Max) 0.079" (2.00mm)
Thermal Resistance of Package 60°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 475-1128-1
LYG67BABCA261Z

03:35:57 1/17/2019