• Obsolete item.
Product Overview
Digi-Key Part Number 490-5680-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LXES15AAA1-100

Description TVS DIODE 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LXES15AAA1-100
Product Training Modules ESD Protection Devices
Featured Product LXES Series ESD Protection Devices
PCN Obsolescence/ EOL LXES15AAA1- Series 03/Oct/2016
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) -
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 0.05pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 1005
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-5680-6

03:38:11 2/21/2018

Send Feedback