LXDC2HL25A-053 Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 500mA 3.5V - 5.5V Input
Product Overview
Digi-Key Part Number 490-5793-1-ND
Copy   490-5793-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LXDC2HL25A-053

Copy   LXDC2HL25A-053
Description DC DC CONVERTER 2.5V 500MA
Copy   DC DC CONVERTER 2.5V 500MA
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 500mA 3.5V - 5.5V Input

Copy   Non-Isolated PoL Module DC DC Converter 1 Output 2.5V    500mA 3.5V - 5.5V Input
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LXDC2HL
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 3.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 2.5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 500mA
Applications ITE (Commercial)
Features OCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 88%
Mounting Type Surface Mount
Package / Case 4-SMD Module
Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm)
Control Features Enable, Active High
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-5793-1

10:21:07 7/21/2019