• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number LUM-512HY3A0-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LUM-512HY3A0

Description LED DOT MATRIX YLW 16X32 9.59"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Dot Matrix Display Module 16 x 32 Yellow 9.59" L x 4.79" W x 0.57" H (243.60mm x 121.70mm x 14.50mm)

Documents & Media
PCN Obsolescence/ EOL Mult Devices 30/Jun/2017
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Part Status Obsolete
Millicandela Rating -
Internal Connection -
Size / Dimension 9.59" L x 4.79" W x 0.57" H (243.60mm x 121.70mm x 14.50mm)
Color Yellow
Configuration 16 x 32
Voltage - Forward (Vf) (Typ) -
Interface -
 
Additional Resources
Standard Package ? 9
Other Names LUM512HY3A0

22:21:30 2/24/2018

Send Feedback