• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number LUM-256HML350-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LUM-256HML350

Description LED DOT MATRIX G/R/O 16X16 3.78"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Dot Matrix Display Module 16 x 16 Green, Red, Orange 3.78" L x 3.78" W x 0.36" H (96.00mm x 96.00mm x 9.10mm)

Documents & Media
Datasheets LUM-256HML350
PCN Obsolescence/ EOL Mult Devices 30/Jun/2017
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Part Status Obsolete
Millicandela Rating -
Internal Connection -
Size / Dimension 3.78" L x 3.78" W x 0.36" H (96.00mm x 96.00mm x 9.10mm)
Color Green, Red, Orange
Configuration 16 x 16
Voltage - Forward (Vf) (Typ) -
Interface -
 
Additional Resources
Standard Package ? 10
Other Names LUM256HML350

23:49:16 2/17/2018

Send Feedback