Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.41500 $4.15
25 0.34920 $8.73
100 0.30360 $30.36
250 0.27312 $68.28
500 0.23758 $118.79
1,000 0.18783 $187.83
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 160-1737-1-ND
Copy   160-1737-1-ND
Quantity Available 224,578
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTW-150TK

Copy   LTW-150TK
Description LED WHITE CHIP SMD
Copy   LED WHITE CHIP SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

White LED Indication - Discrete 3.2V 1206 (3216 Metric)

Copy   White  LED Indication - Discrete 3.2V 1206 (3216 Metric)
Documents & Media
Datasheets LTW-150TK
Online Catalog White ChipLED Rectangle with Flat Top 1206 Package LEDs
Product Attributes Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White
Configuration Standard
Lens Color Yellow
Lens Transparency -
Millicandela Rating 260mcd
Lens Style Rectangle with Flat Top
Lens Size 2.06mm x 1.60mm
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package Chip LED
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.10mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • LTST-C230TBKT - Lite-On Inc. | 160-1889-1-ND DigiKey Electronics
  • LTST-C230TBKT
  • Lite-On Inc.
  • LED BLUE CLEAR CHIP SMD
  • Unit Price $0.41000
  • 160-1889-1-ND
  • LTST-C150KFKT - Lite-On Inc. | 160-1403-1-ND DigiKey Electronics
  • LTST-C150KFKT
  • Lite-On Inc.
  • LED ORANGE CLEAR 1206 SMD
  • Unit Price $0.36000
  • 160-1403-1-ND
  • RFD16N05LSM9A - ON Semiconductor | RFD16N05LSM9ACT-ND DigiKey Electronics
  • RFD16N05LSM9A
  • ON Semiconductor
  • MOSFET N-CH 50V 16A TO-252AA
  • Unit Price $1.32000
  • RFD16N05LSM9ACT-ND
  • ATTINY44A-SSU - Microchip Technology | ATTINY44A-SSU-ND DigiKey Electronics
  • ATTINY44A-SSU
  • Microchip Technology
  • IC MCU 8BIT 4KB FLASH 14SOIC
  • Unit Price $0.74000
  • ATTINY44A-SSU-ND
  • NDS356AP - ON Semiconductor | NDS356APCT-ND DigiKey Electronics
  • NDS356AP
  • ON Semiconductor
  • MOSFET P-CH 30V 1.1A SSOT3
  • Unit Price $0.49000
  • NDS356APCT-ND
Additional Resources
Standard Package ? 1
Other Names 160-1737-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1737-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 219,000 - Immediate
  • Unit Price: $0.16983
  • Digi-Reel® ? : 160-1737-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 224,603 - Immediate
  • Unit Price: Digi-Reel®

15:51:03 12/11/2018