Add To Favorites
Product Overview
Digi-Key Part Number 160-1893-6-ND
Quantity Available 78,151
Can ship immediately
Manufacturer

Manufacturer Part Number

LTV-817S-TA1

Description OPTOISOLATR 5KV TRANSISTOR 4-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD

Documents & Media
Datasheets LTV-817 Series Datasheet
Online Catalog LTV-817, 827, 847 Series
Product Attributes Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 50% @ 5mA
Current Transfer Ratio (Max) 600% @ 5mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 4µs, 3µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 35V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 200mV
Operating Temperature -30°C ~ 110°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1893-6

18:41:06 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.36900 $3.69
25 0.30160 $7.54
100 0.24110 $24.11
250 0.20344 $50.86
500 0.17330 $86.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1893-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 77,000 - Immediate
  • Unit Price: $0.12330
  • Cut Tape (CT) ? : 160-1893-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 78,151 - Immediate
  • Unit Price: $0.51000
  • Tape & Reel (TR) ? : 160-2038-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.12330
  • Cut Tape (CT) ? : 160-2038-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 382 - Immediate
  • Unit Price: $0.51000
  • Digi-Reel® ? : 160-2038-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 382 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 160-1367-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,684 - Immediate
  • Unit Price: $0.45000
Send Feedback