Price & Procurement
9,440 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.24000 $2.40
100 0.13800 $13.80
1,000 0.10800 $108.00
2,000 0.09900 $198.00
5,000 0.09000 $450.00
10,000 0.08400 $840.00
25,000 0.08100 $2,025.00

Submit a request for quotation on quantities greater than those displayed.

LTV-817

Datasheet
Digi-Key Part Number 160-1366-5-ND
Copy  
Manufacturer

Lite-On Inc.

Copy  
Manufacturer Part Number LTV-817
Copy  
Supplier
Copy  
Description OPTOISOLATR 5KV TRANSISTOR 4-DIP
Copy  
Detailed Description

Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP

Copy  
Customer Reference
Documents & Media
Datasheets LTV-8x7 Series Datasheet
Design Resources Available In the Digi-Key KiCad Library
HTML Datasheet LTV-8x7 Series Datasheet
Online Catalog LTV-817 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging Tube 
Part Status Active
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 50% @ 5mA
Current Transfer Ratio (Max) 600% @ 5mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 4µs, 3µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 35V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 200mV
Operating Temperature -30°C ~ 110°C
Mounting Type Through Hole
Package / Case 4-DIP (0.300", 7.62mm)
Supplier Device Package 4-DIP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTV-847

OPTOISOLTR 5KV 4CH TRANS 16-DIP

Lite-On Inc.

$0.99000 Details

LTV-817-B

OPTOISOLATR 5KV TRANSISTOR 4-DIP

Lite-On Inc.

$0.10973 Details

A 08-LC-TT

CONN IC DIP SOCKET 8POS TIN

Assmann WSW Components

$0.19000 Details

CT6EP103

TRIMMER 10K OHM 0.5W PC PIN TOP

Nidec Copal Electronics

$0.78000 Details

PRPC040SAAN-RC

CONN HEADER VERT 40POS 2.54MM

Sullins Connector Solutions

$0.66000 Details

110-87-304-41-001101

CONN IC DIP SOCKET 4POS GOLD

Preci-Dip

$0.28000 Details
Additional Resources
Standard Package 100
Other Names 160-1366-5
LTV-817-L
LTV817