Add To Favorites
Product Overview
Digi-Key Part Number 160-1469-6-ND
Quantity Available 115,652
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-S220KRKT

Description LED RED CLEAR 0805 R/A SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Red 631nm LED Indication - Discrete 2V 0805 (2012 Metric)

Product Attributes Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 54mcd
Lens Style/Size Rectangle with Domed Top, 1.70mm x 0.60mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 631nm
Wavelength - Peak 639nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package Chip LED
Size / Dimension 2.10mm L x 1.00mm W
Height (Max) 0.60mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1469-6

14:04:56 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 $0.31
10 0.22500 $2.25
25 0.16560 $4.14
100 0.11830 $11.83
250 0.08040 $20.10
500 0.07096 $35.48
1,000 0.05558 $55.58

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1469-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 108,000 - Immediate
  • Unit Price: $0.04945
  • Cut Tape (CT) ? : 160-1469-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 115,652 - Immediate
  • Unit Price: $0.31000
Send Feedback