Add To Favorites
Product Overview
Digi-Key Part Number 160-1463-6-ND
Quantity Available 211,481
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-C930KRKT

Description LED RED CLEAR 1209 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Red 631nm LED Indication - Discrete 2V 1209 (3224 Metric)

Documents & Media
Datasheets LTST-C930KRKT
Online Catalog 1209 Package Round with Domed Top LEDs
Product Attributes Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 850mcd
Lens Style/Size Round with Domed Top, 1.80mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 25°
Mounting Type Surface Mount
Wavelength - Dominant 631nm
Wavelength - Peak 639nm
Features -
Package / Case 1209 (3224 Metric)
Supplier Device Package Chip LED
Size / Dimension 3.20mm L x 2.40mm W
Height (Max) 2.40mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1463-6

02:03:14 4/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.27600 $2.76
25 0.21160 $5.29
100 0.13810 $13.81
250 0.10128 $25.32
500 0.08594 $42.97

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1463-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 210,000 - Immediate
  • Unit Price: $0.06557
  • Cut Tape (CT) ? : 160-1463-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 211,481 - Immediate
  • Unit Price: $0.38000
Send Feedback